2-179958-2 | AMP
Socket header, 2 pole, pitch 10.16 mm, straight, black, 2-179958-2
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 5 Days: 16,121 pcs.
Leadtime: 21 Weeks **
PCB Connection System, 2-179958-2, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 10.16 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 150 V | |
Nennstrom | 30 A | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 10.16 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |