2-215297-0 | AMP
Socket header, 20 pole, pitch 2.54 mm, straight, green, 2-215297-0
Unit Price (€ / pc.)
5.2836 € *
Available: 430 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 25 Weeks **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.7481 €
50 pcs.
4.2840 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Straight socket headers, series HV 100, type TE Connectivity/AMP ..-0215.
With 2.54 mm grid. Single-row or dual-row contact arrangement. With initial point of contact and closed base. Stackable without grid loss. Cranked solder ends for fastening in the PCB perforation; Housing: polyester GV, green, self-extinguishing to UL 94 V-0. Contact material: CuSn. Contact finish: gold-plated on nickel primer, 2.5 µ tin in the solder area.
Single-row, type ..-0215.
Technical attributes (type, number of poles, overall height (H)): 2-0215297-0, 20-pole, H 7.0 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |