2-215299-0 | AMP
Socket header, 20 pole, pitch 2.54 mm, straight, green, 2-215299-0
Unit Price (€ / pc.)
7.5446 € *
Available: 8 pcs.
Available in 5 Days: 344 pcs.
Leadtime: 25 Weeks **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
6.9377 €
50 pcs.
6.3070 €
100 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-215299-0, AMP
Board-to-Board, Printed Circuit Board, Vertical, 20 Position
Technical Data
- Contact Shape & Form: Square
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: green
- Orientation: straight
- Number of positions: 20
- Operating Temperature Range: -65 – 125 °C,-55 – 105 °C
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | grün | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 20-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |