2-215882-0 | AMP

Socket header, 20 pole, pitch 2.54 mm, straight, black, 2-215882-0

Order No.: 56F6199
EAN: 4099891000653
MPN:
2-215882-0
2-0215882-0
Series: AMP-LATCH
2-215882-0 AMP PCB Connection Systems Image 1
2-215882-0 AMP PCB Connection Systems Image 2
2-215882-0 AMP PCB Connection Systems Image 3
2-215882-0 AMP PCB Connection Systems Image 4
2-215882-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 1,010 pcs.
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
25 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulation displacement connectors, type TE Connectivity/AMP-Latch.

For ribbon cables with 1.27 mm grid; Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: –55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.

Female connectors, type ..-0215.

With DIN 41651 polarity slots and with center polarity, suitable for the strain relief applications described below; Housing: polyester, gray, self-extinguishing to UL 94 V-0. Contacts: CuSn, Au 0.2. Performance class 3 (50 insertion cycles) or 0.8 µ over 1.3 µ Ni, performance class 1 (500 insertion cycles). Insulation displacement area: 2.5 µ tin over 1.3 µ Ni. Dimension 2 (10.7 mm) is the height after press-fit mounting on the cable.

With performance class 1, type ..-0215.

Technical attributes (type, number of poles, dimensions): 2-0215882-0, 20-pole, A 22.9/B 24.1 mm

Technical specifications
Filter Property Value
Connection IDC connection
Rated current 1 A
Colour black
Orientation straight
Number of rows 2
Pin number 20 pole
Connection plating tin-plated
Contact type socket
Additional parts equipped
Version socket header
contact surface gold-plated
Grid 2.54 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes