2-215911-0 | AMP
Socket header, 20 pole, pitch 2.54 mm, angled, gray, 2-215911-0
Insulation displacement connectors, type TE Connectivity/AMP-Latch.
Female connectors, type ..-0215.
For ribbon cables with DIN 41651 polarity slots and with center polarity; Housing: polyester, gray, self-extinguishing to UL 94 V-0. Operating current: max. 1 A. Dielectric strenght: 500 VAC. Operating temperature: -55 to + 105 °C. Contacts: CuSn, Au 0.2. Insulation displacement area: 2.5 µ tin over 1.3 µ Ni. Grid: 1,27 m. Standards: DIN 41651, DIN 41611, UL, MiL-C-83503. Dimension 2 (10.7 mm) is the height after press-fit mounting on the cable.
With performance class 3, type ..-0215.
Type: 2-0215911-0, 20-pole, A 22.9/B 24.1 mm
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |