2-215911-6 | AMP
Socket header, 26 pole, pitch 2.54 mm, angled, black, 2-215911-6
Insulation displacement connectors, type TE Connectivity/AMP-Latch.
Female connectors, type ..-0215.
For ribbon cables with DIN 41651 polarity slots and with center polarity; Housing: polyester, black, self-extinguishing to UL 94 V-0. Operating current: max. 1 A. Dielectric strenght: 500 VAC. Operating temperature: -55 to + 105 °C. Contacts: CuSn, Au 0.2. Insulation displacement area: 2.5 µ tin over 1.3 µ Ni. Grid: 1,27 m. Standards: DIN 41651, DIN 41611, UL, MiL-C-83503. Dimension 2 (10.7 mm) is the height after press-fit mounting on the cable.
With performance class 3, type ..-0215.
Type: 2-0215911-6, 26-pole, A 30.5/B 31.8 mm
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 26 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |