2-215915-6 | AMP

Socket housing, 26 pole, pitch 2.54 mm, angled, gray, 2-215915-6

Order No.: 36P5492
EAN: 4099889943740
MPN:
2-215915-6
Series: AMP-LATCH
2-215915-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 4 Weeks **
Total Price:
217.77 € *
Price list
Quantity
Price per unit*
150 pcs.
1.4518 €
350 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-215915-6, AMP

Wire-to-Board, Wire & Cable, 26 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Color: gray
  • Number of positions: 26
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection Schneidklemmanschluss
Connection plating vergoldet
Number of rows 2
Version Buchsengehäuse
Additional parts bestückt
Colour grau
Contact type Buchse
contact surface vergoldet
Rated current 1 A
Orientation abgewinkelt
Pin number 26-polig
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes