2-216093-0 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, gray, 2-216093-0

Order No.: 36P5527
EAN: 4099889943870
MPN:
2-216093-0
Series: AMP-LATCH
2-216093-0 AMP PCB Connection Systems Image 1
2-216093-0 AMP PCB Connection Systems Image 2
2-216093-0 AMP PCB Connection Systems Image 3
2-216093-0 AMP PCB Connection Systems Image 4
2-216093-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Available in 5 Days: 966 pcs.
Leadtime: 11 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4034 €
50 pcs.
3.0583 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-216093-0, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Housing Color: gray
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 1 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes