2-2178713-0 | AMP
Pin header, 20 pole, pitch 1.27 mm, straight, black, 2-2178713-0
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1,963.50 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.7854 €
10000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 2-2178713-0, AMP
Cable-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 20 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: PBT GF
- Housing Color: black
- Orientation: straight
- Number of positions: 20
- Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2 mm [0.059 in]
- PCB Mount Retention: With
Technical specifications
Anschluss | Schneidklemmanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 100 V | |
Nennstrom | 1.3 A | |
Orientierung | gerade | |
Polzahl | 20-polig | |
Rastermaß | 1.27 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |