2-292132-2 | AMP
Pin header, 2 pole, pitch 2 mm, straight, blue, 2-292132-2
Unit Price (€ / pc.)
0.7140 € *
Available in 5 Days: 135,459 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2-292132-2, AMP
PCB Mount header, Vertical, Wire-to-Board, 2 Position, 2 mm Centerline, Partially shrouded, Tin, Through Hole-Solder.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |