2-292132-3 | AMP

Pin header, 3 pole, pitch 2 mm, straight, blue, 2-292132-3

Order No.: 36P6998
EAN: 4099889947083
MPN:
2-292132-3
2-292132-3 AMP PCB Connection Systems Image 1
2-292132-3 AMP PCB Connection Systems Image 2
2-292132-3 AMP PCB Connection Systems Image 3
2-292132-3 AMP PCB Connection Systems Image 4
2-292132-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 82,571 pcs.
Leadtime: 11 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-292132-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 66 Nylon
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 3-polig
Grid 2 mm
Connection Leiterplattenanschluss
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 125 V
Rated current 4 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour blau
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes