2-292132-8 | AMP

Pin header, 8 pole, pitch 2 mm, straight, blue, 2-292132-8

Order No.: 71P6339
EAN: 4099891727635
MPN:
2-292132-8
Series: CT
2-292132-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 8,955 pcs.
Leadtime: 11 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2-292132-8, AMP

PCB Mount header, Vertical, Wire-to-Board, 8 Position, 2 mm Centerline, Partially shrouded, Tin, Through Hole-Solder.

Applications

  • Business Equipment
  • Industrial Machines
  • PC
  • Audio
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour blau
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 4 A
Orientation gerade
Pin number 8-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes