2-292138-6 | AMP
Pin header, 26 pole, pitch 2 mm, angled, natural, 2-292138-6
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 5 Days: 1,412 pcs.
Leadtime: 11 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2-292138-6, AMP
PCB Mount header, Right angle, Wire-to-Board, 26 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 4 A | |
Orientation | abgewinkelt | |
Pin number | 26-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |