2-292175-6 | AMP

Pin header, 6 pole, pitch 2 mm, straight, black, 2-292175-6

Order No.: 71P6348
EAN: 4099891727727
MPN:
2-292175-6
Series: CT
2-292175-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 10,500 pcs.
Leadtime: 19 Weeks **
Total Price:
733.04 € *
Price list
Quantity
Price per unit*
700 pcs.
1.0472 €
1400 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2-292175-6, AMP

PCB Mount header, Vertical, Wire-to-Board, 6 Position, 2 mm Centerline, Partially shrouded, Tin, Surface mount, Power & Signal.

Applications

  • Business Equipment
  • Industrial Machines
  • PC
  • Audio
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 125 V
Rated current 4 A
Orientation straight
Pin number 6 pole
Grid 2 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes