2-292208-4 | AMP
Pin header, 24 pole, pitch 1.5 mm, straight, gray, 2-292208-4
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.6898 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2-292208-4, AMP
PCB Mount header, Vertical, Wire-to-Board, 24 Position, 1.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder, Signal.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
Connection | Lötanschluss | |
Connection plating | vorverzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 1.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |