2-292215-9 | AMP

Pin header, 9 pole, pitch 1.5 mm, straight, black, 2-292215-9

Order No.: 71P6355
EAN: 4099891727796
MPN:
2-292215-9
2-292215-9 AMP PCB Connection Systems Image 1
2-292215-9 AMP PCB Connection Systems Image 2
2-292215-9 AMP PCB Connection Systems Image 3
2-292215-9 AMP PCB Connection Systems Image 4
2-292215-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Available in 5 Days: 1,120 pcs.
Leadtime: 8 Weeks **
Total Price:
200.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
850 pcs.
0.2356 €

Pin header, 2-292215-9, AMP

Connector assembly, Plug to plug relay header, Wire-to-Panel, 9 Position, 1.5 mm Centerline, 1 Row, Black, Mating retention, Wire & Cable.

Technical specifications
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
Rated current 2 A
Orientation gerade
Pin number 9-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes