2-292216-6 | AMP

Pin header, 26 pole, pitch 1.5 mm, straight, natural, 2-292216-6

Order No.: 71P6356
EAN: 4099891727802
MPN:
2-292216-6
Series: Mini CT
2-292216-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 5 Days: 5,526 pcs.
Leadtime: 10 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 2-292216-6, AMP

Connector assembly, Plug to plug relay header, Wire-to-Panel, 26 Position, 1.5 mm Centerline, 2 Row, Natural, Mating retention.

Applications

  • Business Equipment
  • Industrial Machines
  • PC, Printer and Fax
  • Audio
Technical specifications
Number of rows 2
Version Stiftleiste
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 2 A
Orientation gerade
Pin number 26-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes