2-292236-2 | AMP

Socket header, 22 pole, pitch 1.5 mm, straight, black, 2-292236-2

Order No.: 71P6358
EAN: 4099891727826
MPN:
2-292236-2
2-292236-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.2225 € *
Available: 0 pcs.
Available in 5 Days: 793 pcs.
Leadtime: 12 Weeks **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
10 pcs.
8.4847 €
50 pcs.
7.6398 €
100 pcs.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2-292236-2, AMP

Connector assembly, Receptacle, Wire-to-Wire, 22 Position, 1.5 mm Centerline, Crimp/IDC, 2 Row, Black, Wire & Cable, Signal, Panel mount.

Applications

  • Business retail equipment (BRE)
  • ATM and payment terminals
  • Consumer electronics
  • Appliances
  • Industrial control
  • Rack and panel
Technical specifications
Connection Crimp-/Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated current 1 A
Orientation gerade
Pin number 22-polig
Grid 1.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes