2-292246-2 | AMP

Socket header, 26 pole, pitch 1.5 mm, straight, gray, 2-292246-2

Order No.: 71P6359
EAN: 4099891727833
MPN:
2-292246-2
Series: Mini CT Lattice
2-292246-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Available in 5 Days: 4,400 pcs.
Leadtime: 11 Weeks **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7239 €
50 pcs.
5.1527 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 2-292246-2, AMP

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization Mating alignment type.

Applications

  • Business Equipment
  • Industrial Machines
  • PC, Printer and Fax
  • Audio
Technical specifications
Connection Crimpanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Colour grau
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Orientation gerade
Pin number 26-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes