2-292249-2 | AMP
Pin header, 26 pole, pitch 1.5 mm, straight, gray, 2-292249-2
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Available in 5 Days: 2,338 pcs.
Leadtime: 9 Weeks **
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
10 pcs.
11.5906 €
50 pcs.
10.4244 €
100 pcs.
9.3891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 2-292249-2, AMP
Standard rectangular connector, Connector kit, Plug, Mating alignment, Polarization Mating alignment type, Spring terminal.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
Connection | Federanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 1.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |