2-292254-6 | AMP

Pin header, 6 pole, pitch 2 mm, straight, blue, 2-292254-6

Order No.: 71P6364
EAN: 4099891727888
MPN:
2-292254-6
Series: CT
2-292254-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 1,174 pcs.
Leadtime: 11 Weeks **
Total Price:
4,950.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.6188 €

Connector assembly, 2-292254-6, AMP

Connector assembly, Plug to Plug Relay header, Wire-to-Panel, 6 Position, 2 mm Centerline, 1 Row, Blue, Mating retention, Signal.

Applications

  • Business Equipment
  • Industrial Machines
  • PC
  • Audio
Technical specifications
Number of rows 1
Version Stiftleiste
Colour blau
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 4 A
Orientation gerade
Pin number 6-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes