2-316080-2 | AMP
Pin header, 10 pole, pitch 5.08 mm, angled, black, 2-316080-2
Unit Price (€ / pc.)
5.9500 € *
Available: 0 pcs.
Available in 5 Days: 10,878 pcs.
Leadtime: 27 Weeks **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.4740 €
50 pcs.
4.9266 €
100 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 2-316080-2, AMP
PCB Mount header, Horizontal, Wire-to-Board, 10 Position, 5.08 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 8 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |