2-353046-3 | AMP

Plug housing, 3 pole, pitch 10.16 mm, straight, black, 2-353046-3

Order No.: 38P7431
EAN: 4099889976564
MPN:
2-353046-3
Series: DYNAMIC
2-353046-3 AMP PCB Connection Systems Image 1
2-353046-3 AMP PCB Connection Systems Image 2
2-353046-3 AMP PCB Connection Systems Image 3
2-353046-3 AMP PCB Connection Systems Image 4
2-353046-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Available in 5 Days: 165 pcs.
Leadtime: 21 Weeks **
Total Price:
708.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.4161 €

PCB Connection System, 2-353046-3, AMP

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 10.16 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe schwarz
Kontaktart Stift
Nennspannung 630 V
Orientierung gerade
Polzahl 3-polig
Rastermaß 10.16 mm
Verriegelung Ja
Logistics
Ursprungsland MX
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes