2-353047-2 | AMP
Plug housing, 2 pole, straight, black, 2-353047-2
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 21 Weeks **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0218 €
50 pcs.
4.5220 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing terminal, 2-353047-2, AMP
Housing, Housing for male terminals, Wire-to-Wire, 2 Position, Crimp, 1 Row, Black, Mating retention, Wire & Cable, Power.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 630 V | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |