2-353293-0 | AMP

Socket housing, 20 pole, pitch 1.5 mm, straight, natural, 2-353293-0

Order No.: 36P7064
EAN: 4099889947335
MPN:
2-353293-0
2-353293-0 AMP PCB Connection Systems Image 1
2-353293-0 AMP PCB Connection Systems Image 2
2-353293-0 AMP PCB Connection Systems Image 3
2-353293-0 AMP PCB Connection Systems Image 4
2-353293-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 24,746 pcs.
Leadtime: 10 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-353293-0, AMP

Wire-to-Board, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Color: natural
  • Number of positions: 20
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 2 A
  • Centerline (Pitch): 1.5 mm
  • Sealable: No
Technical specifications
Connection Schneidklemmanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts bestückt
Colour natur
Contact type Buchse
contact surface verzinnt
Rated current 2 A
Orientation gerade
Pin number 20-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes