2-440054-4 | AMP
Pin header, 4 pole, pitch 2 mm, straight, blue, 2-440054-4
Order No.: 71P6833
EAN: 4099891728588
MPN:
2-440054-4
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 18,200 pcs.
Leadtime: 10 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2-440054-4, AMP
PCB Mount header, Vertical, Wire-to-Board, 4 Position, 2 mm Centerline, Partially shrouded, Tin, Through Hole - Solder, Signal, Blue.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |