2-480710-0 | AMP
Plug housing, 15 pole, pitch 6.35 mm, straight, natural, 2-480710-0
Unit Price (€ / pc.)
1.4042 € *
Available in 5 Days: 436 pcs. - if ordered today
Total Price:
210.63 € *
Price list
Quantity
Price per unit*
150 pcs.
1.4042 €
350 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 2-480710-0, AMP
Plug, 15 position, Housing, 15 circuit, Universal Mate-N-Lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Grid | 6.35 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 19 A | |
| Number of rows | 3 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |