2-5102154-6 | AMP

Pin header, 26 pole, pitch 2.54 mm, straight, black, 2-5102154-6

Order No.: 36P5761
EAN: 4099889945942
MPN:
2-5102154-6
2-5102154-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,088.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
780 pcs.
2.6775 €

PCB Connection System, 2-5102154-6, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 26 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 26
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 1000 - 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes