2-531803-0 | AMP
Pin header, 100 pole, pitch 1.27 mm, angled, gray, 2-531803-0
Order No.: 71P6853
EAN: 4099891728625
MPN:
2-531803-0
Unit Price (€ / pc.)
269.2018 € *
Available: 0 pcs.
Available in 5 Days: 435 pcs.
Leadtime: 20 Weeks **
Total Price:
269.20 € *
Price list
Quantity
Price per unit*
1 pcs.
269.2018 €
2 pcs.
264.5608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2-531803-0, AMP
PCB Mount header, Right angle, Board-to-Board, 100 Position, 1.27 mm Centerline, Fully shrouded, Gold, Power & Signal, Gray.
Technical specifications
Connection | Lötanschluss | |
Connection plating | Zinn-Blei | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
Pin number | 100-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |