2-5353512-0 | AMP
Socket header, 20 pole, pitch 0.5 mm, straight, black, 2-5353512-0
Order No.: 36P8034
EAN: 4099889948851
MPN:
2-5353512-0
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
19,813.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
2.6418 €
PCB Connection System, 2-5353512-0, AMP
Board-to-Board, Printed Circuit Board, Vertical, 20 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: High heat-resisted resin
- Housing Color: black
- Orientation: straight
- Number of positions: 20
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 250 V | |
Nennstrom | 300 mA | |
Orientierung | gerade | |
Polzahl | 20-polig | |
Rastermaß | 0.5 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |