2-5767004-4 | AMP

Socket header, 114 pole, pitch 0.64 mm, straight, black, 2-5767004-4

Order No.: 36P9401
EAN: 4099889950090
MPN:
2-5767004-4
2-5767004-4 AMP PCB Connection Systems Image 1
2-5767004-4 AMP PCB Connection Systems Image 2
2-5767004-4 AMP PCB Connection Systems Image 3
2-5767004-4 AMP PCB Connection Systems Image 4
2-5767004-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
61.1898 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 10 Weeks **
Total Price:
611.90 € *
Price list
Quantity
Price per unit*
10 pcs.
61.1898 €
20 pcs.
57.6079 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-5767004-4, AMP

Board-to-Board, Printed Circuit Board, Header Only, Vertical, 114 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 114
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.64 mm
  • Row-to-Row Spacing: 5.79 mm [0.227547 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 30 V
Rated current 11.5 A
Orientation gerade
Pin number 114-polig
Grid 0.64 mm
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes