2-640251-4 | AMP

Socket housing, 24 pole, pitch 3.96 mm, straight, natural, 2-640251-4

Order No.: 35P1552
EAN: 4099889926286
MPN:
2-640251-4
2-640251-4 AMP PCB Connection Systems Image 1
2-640251-4 AMP PCB Connection Systems Image 2
2-640251-4 AMP PCB Connection Systems Image 3
2-640251-4 AMP PCB Connection Systems Image 4
2-640251-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 21 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-640251-4, AMP

Wire-to-Board, Wire & Cable, 24 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 24
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 250 V
Rated current 6.5 A
Orientation gerade
Pin number 24-polig
Grid 3.96 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes