2-640445-3 | AMP
Pin header, 23 pole, pitch 3.96 mm, straight, natural, 2-640445-3
Order No.: 35P1146
EAN: 4099889922790
MPN:
2-640445-3
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 21 Weeks **
PCB Connection System, 2-640445-3, AMP
Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 23 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Polyester
- Housing Color: natural
- Orientation: straight
- Number of positions: 23
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 23-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |