2-640452-0 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, natural, 2-640452-0

Order No.: 35P1875
EAN: 4099889928815
MPN:
2-640452-0
Series: MTA-100
2-640452-0 AMP PCB Connection Systems Image 1
2-640452-0 AMP PCB Connection Systems Image 2
2-640452-0 AMP PCB Connection Systems Image 3
2-640452-0 AMP PCB Connection Systems Image 4
2-640452-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Available in 5 Days: 945 pcs.
Leadtime: 21 Weeks **
Total Price:
215.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
4.7838 €

PCB Connection System, 2-640452-0, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes