2-640456-2 | AMP
Pin header, 22 pole, pitch 2.54 mm, straight, natural, 2-640456-2
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Available in 5 Days: 273 pcs.
Leadtime: 21 Weeks **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
40 pcs.
2.3443 €
250 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-640456-2, AMP
Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 22 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Polyester - GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 22
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 22 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |