2-644487-9 | AMP

Pin header, 9 pole, pitch 2.54 mm, straight, black, 2-644487-9

Order No.: 71P6881
EAN: 4099891728687
MPN:
2-644487-9
Series: MTA-100
2-644487-9 AMP PCB Connection Systems Image 1
2-644487-9 AMP PCB Connection Systems Image 2
2-644487-9 AMP PCB Connection Systems Image 3
2-644487-9 AMP PCB Connection Systems Image 4
2-644487-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Available in 5 Days: 2,387 pcs.
Leadtime: 27 Weeks **
Total Price:
212.71 € *
Price list
Quantity
Price per unit*
55 pcs.
3.8675 €
150 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale

Header assembly, 2-644487-9, AMP

The 2-644487-9 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche vergoldet
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 5 A
Orientierung gerade
Polzahl 9-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes