2-644488-2 | AMP
Pin header, 2 pole, pitch 2.54 mm, angled, black, 2-644488-2
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 8,504 pcs.
Leadtime: 21 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-644488-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 2-polig | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |