2-644488-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, angled, black, 2-644488-3

Order No.: 35P1659
EAN: 4099889926965
MPN:
2-644488-3
Series: MTA-100
2-644488-3 AMP PCB Connection Systems Image 1
2-644488-3 AMP PCB Connection Systems Image 2
2-644488-3 AMP PCB Connection Systems Image 3
2-644488-3 AMP PCB Connection Systems Image 4
2-644488-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 2,001 pcs.
Leadtime: 20 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-644488-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 3-polig
Grid 2.54 mm
Connection Lötstift
Orientation abgewinkelt
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 250 V
Rated current 5 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour schwarz
Logistics
Country of origin GB
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes