2-644861-4 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, black, 2-644861-4

Order No.: 35P1694
EAN: 4099889927245
MPN:
2-644861-4
Series: MTA-100
2-644861-4 AMP PCB Connection Systems Image 1
2-644861-4 AMP PCB Connection Systems Image 2
2-644861-4 AMP PCB Connection Systems Image 3
2-644861-4 AMP PCB Connection Systems Image 4
2-644861-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 669 pcs.
Leadtime: 21 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-644861-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Ausführung Stiftleiste
Kontaktart Stift
Polzahl 4-polig
Rastermaß 2.54 mm
Anschluss Lötstift
Orientierung gerade
Verriegelung Ja
Kontaktoberfläche verzinnt
Anschlussoberfläche verzinnt
Nennspannung 250 V
Nennstrom 5 A
Bestückung bestückt
Anzahl der Reihen 1
Brechbar No
Farbe schwarz
Logistics
Ursprungsland TW
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes