2-6450541-3 | AMP

Socket header, 122 pole, pitch 2.54 mm, straight, black, 2-6450541-3

Order No.: 71P6898
EAN: 4099891728816
MPN:
2-6450541-3
2-6450541-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
17.4930 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 10 Weeks **
Total Price:
262.40 € *
Price list
Quantity
Price per unit*
15 pcs.
17.4930 €
30 pcs.
17.1955 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2-6450541-3, AMP

Receptacle, Header, 122 position, Vertical, Board-to-Board, Nickel, Through Hole - Solder, Socket, Board mount, Power & Signal.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • Telecommunications switch
  • Removable battery packs
  • Power distribution
Technical specifications
Anschluss Press-fit
Anschlussoberfläche verzinnt
Anzahl der Reihen 4
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 200 V
Nennstrom 42 A
Orientierung gerade
Polzahl 122-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified