2-767004-2 | AMP
Socket header, 38 pole, pitch 0.64 mm, straight, black, 2-767004-2
Order No.: 36P9387
EAN: 4099889949964
MPN:
2-767004-2
Unit Price (€ / pc.)
22.3363 € *
Available: 0 pcs.
Available in 5 Days: 570 pcs.
Leadtime: 43 Weeks **
Total Price:
469.06 € *
Price list
Quantity
Price per unit*
21 pcs.
22.3363 €
504 pcs.
18.9805 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-767004-2, AMP
Board-to-Board, Printed Circuit Board, Header Only, Vertical, 38 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 38
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 5.79 mm [0.227547 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 30 V | |
Nennstrom | 11.5 A | |
Orientierung | gerade | |
Polzahl | 38-polig | |
Rastermaß | 0.64 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |