2-767004-7 | AMP

Socket header, 228 pole, pitch 0.64 mm, straight, black, 2-767004-7

Order No.: 36P9393
EAN: 4099889950014
MPN:
2-767004-7
AMP
2-767004-7 AMP PCB Connection Systems Image 1
2-767004-7 AMP PCB Connection Systems Image 2
2-767004-7 AMP PCB Connection Systems Image 3
2-767004-7 AMP PCB Connection Systems Image 4
2-767004-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
114.7398 € *
Available: 0 pcs.
Available in 5 Days: 359 pcs.
Leadtime: 48 Weeks **
Total Price:
114.74 € *
Price list
Quantity
Price per unit*
6 pcs.
114.7398 €
12 pcs.
103.8394 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-767004-7, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 228 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 228
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.64 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Breakable No
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 30 V
Rated current 11.5 A
Orientation straight
Pin number 228 pole
Grid 0.64 mm
Logistics
Country of origin DK
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead