2-794615-4 | AMP
Plug housing, 24 pole, pitch 3 mm, straight, black, 2-794615-4
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.
3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.
Male connector housings, dual-row, bare, front panel mount, type ..-0794.
Made of Nylon, flame retardant to UL 94 V-0.
Technical attributes (type, number of poles, length): 2-0794615-4, 24-pole, 36.85 mm
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |