2-825433-0 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, green, 2-825433-0

Order No.: 59F282
EAN: 4099891005528
MPN:
2-825433-0
2-0825433-0
Series: AMPMODU
2-825433-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 348 pcs.
Leadtime: 17 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
25 pcs.
1.7017 €
100 pcs.
1.5827 €
250 pcs.
1.5113 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB mounting, single-row, TE Connectivity AMP Modu II, type ..-0825../..-0828.

With 2.54 mm grid. Suitable for parallel stacking. With 0.63 x 0.63 mm solder pins and latching notches. Match Modu IV socket headers with interlock; Insulating body: polyester GV, green, inflammability to UL 94 V-0. Insertion zone 0.8 µm gold-plated or 2.5 µm tinned on nickel primer. Tinned solder pins. Dimensions: A 12.4 mm, B 6.7 mm, C 2.9 mm.

Straight single-row, type ..-0825../..-0828.

Technical attributes (type, number of poles, contact finish): 2-0825433-0, 20-pole, gold-plated

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour grün
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes