2-825434-5 | AMP

Pin header, 25 pole, pitch 2.54 mm, straight, green, 2-825434-5

Order No.: 37P8226
EAN: 4099889971347
MPN:
2-825434-5
2-825434-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
389.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
2.5942 €

PCB Connection System, 2-825434-5, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 25 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 25
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable Yes
Colour green
Contact type pin
contact surface gold-plated
Rated current 5 A
Orientation straight
Pin number 25 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes