2-827235-0 | AMP
Pin header, 20 pole, pitch 7.62 mm, straight, green, 2-827235-0
Order No.: 37P5845
EAN: 4099889958164
MPN:
2-827235-0
Unit Price (€ / pc.)
13.6969 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |