2-829192-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, green, 2-829192-0

Order No.: 58F8448
EAN: 4099891004682
MPN:
2-829192-0
2-0829192-0
Series: AMPMODU
2-829192-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.4704 € *
Available: 30 pcs.
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
10 pcs.
13.2209 €
50 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-row spacer pin headers, type TE Connectivity/AMP Modu ..-082../..-096.

For mating series HV 100 female contact housings; Finish insertion side: 0.8 µ gold-plating (dimension F) on 1.27 µ nickel primer; other areas 1.27 µ nickel. Soldering side: 2.0 µ tin plating on 1.27 µ nickel primer.

Dual-row, type ..-082../..-096.

Technical attributes (type, number of poles): 2-0829192-0, 2 x 20-pole, A 21.3 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes