2-829822-0 | AMP
Pin header, 40 pole, pitch 2.54 mm, straight, green, 2-829822-0
Single-row spacer pin headers, type TE Connectivity/AMP Modu ..-082../..-096.
For mating series HV 100 female contact housings; Finish insertion side: 0.8 µ gold-plating (dimension F) on 1.27 µ nickel primer; other areas 1.27 µ nickel. Soldering side: 2.0 µ tin plating on 1.27 µ nickel primer.
Dual-row, type ..-082../..-096.
Technical attributes (type, number of poles): 2-0829822-0, 2 x 20-pole, A 39.4 mm
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | Yes | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2.54 mm |
Country of origin | MX |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |