2-87220-0 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, black, 2-87220-0

Order No.: 37P8219
EAN: 4099889971286
MPN:
2-87220-0
Series: AMPMODU
2-87220-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
26.0372 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
26.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0372 €

PCB Connection System, 2-87220-0, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection PCB connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes