2-87224-0 | AMP
Pin header, 20 pole, pitch 2.54 mm, straight, black, 2-87224-0
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
18.1118 €
25 pcs.
16.3030 €
50 pcs.
14.6727 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-87224-0, AMP
Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 20 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 20
- Operating Temperature Range: -65 – 105 °C
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 20-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |